SKF 2312 K/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Subtotal (1 unit)*

$671.99

(exc. GST)

$739.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$671.99

*price indicative

RS Stock No.:
207-9823
Mfr. Part No.:
2312 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

46mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Static Load Rating

28.5kN

Internal Clearance

C3

Dynamic Load Rating

87.1kN

Bore Type

Tapered

Standards/Approvals

No

Series

Self-aligning ball bearings

Limiting Speed

7000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY

SKF Self-aligning ball bearings Series Ball Bearing, 60mm Inside Diameter, 130mm Outside Diameter - 2312 K/C3


This ball bearing is a self-aligning, double-row unit designed to accommodate misalignment in rotating shafts while supporting radial and moderate axial loads. It is intended for installations where sustained rotational performance is required and features an open end configuration with steel rolling elements and a tapered bore for mounting versatility.

Features and Benefits:


• C3 internal clearance reduces operating friction and compensates thermal expansion
• 7000 r/min limiting speed allows for high-speed rotating applications
• 87.1 kN dynamic load rating supports heavy dynamic loads during operation
• 28.5 kN static load rating resists deformation under stationary loads
• Sheet metal cage provides structural support while limiting mass
• Open end design permits straightforward inspection and lubrication

Applications


• Suitable for industrial drives requiring misalignment compensation
• Used with tapered shafts in transmission assemblies
• Ideal for conveyor and rolling equipment with heavy dynamic loads
• Can be used for rotating machinery operating near 7000 r/min
• Used for assemblies needing easy lubrication access

What mounting option does it provide for tapered shafts?


It incorporates a tapered bore allowing fitting with tapered adapters or sleeves for axial positioning.

How does the cage material influence bearing behaviour?


The sheet metal cage maintains ball spacing with minimal added centrifugal mass at elevated speeds.

What rolling element material is employed and why does it matter?


The balls are steel which provides hardness and wear resistance suitable for high-load cycling.

How does the bearing handle misalignment between shaft and housing?


The self-aligning design permits angular displacement between inner and outer rings to reduce edge stresses.

What end condition affects maintenance access?


The open end configuration enables direct lubrication and Visual inspection without disassembly.

  • RS Stock No. 0461192
  • Mfr. Part No. 2312
Each
$915.90
  • RS Stock No. 0462298
  • Mfr. Part No. 1312 ETN9/C3
Each
$552.82
  • RS Stock No. 0705565
  • Mfr. Part No. 2312SKC3
Each
$495.77
  • RS Stock No. 0705563
  • Mfr. Part No. 2312SC3
Each
$476.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy