SKF 2310 K 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 207-9816
- Mfr. Part No.:
- 2310 K
- Brand:
- SKF
Subtotal (1 unit)*
$272.50
(exc. GST)
$299.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.50 |
*price indicative
- RS Stock No.:
- 207-9816
- Mfr. Part No.:
- 2310 K
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63.7kN | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Bore Type | Tapered | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63.7kN | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Bore Type Tapered | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Self-aligning ball bearings Series Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 2310 K
This ball bearing is a self-aligning solution designed to accommodate shaft misalignment and support rotating assemblies in industrial machinery. It features a tapered bore and open ends, allowing straightforward mounting on shafts and integration into housings where alignment compensation is required.
Features and Benefits:
• 2-row design delivers increased load distribution for higher carrying capacity
• CN internal clearance permits controlled axial and radial play during operation
• 63.7kN dynamic load rating supports heavy-duty rotating loads
• 20kN static load rating resists deformation under stationary loads
• Sheet-metal cage reduces mass while maintaining ball guidance
• Steel balls provide wear-resistant rolling elements for continuous operation
• CN internal clearance permits controlled axial and radial play during operation
• 63.7kN dynamic load rating supports heavy-duty rotating loads
• 20kN static load rating resists deformation under stationary loads
• Sheet-metal cage reduces mass while maintaining ball guidance
• Steel balls provide wear-resistant rolling elements for continuous operation
Applications
• Suitable for tapered shafts requiring alignment compensation
• Used with rotating housings in agricultural equipment
• Ideal for conveyor systems with variable shaft alignment
• Can be used for gearboxes needing radial and axial accommodation
• Used for industrial drives operating at elevated speeds
• Used with rotating housings in agricultural equipment
• Ideal for conveyor systems with variable shaft alignment
• Can be used for gearboxes needing radial and axial accommodation
• Used for industrial drives operating at elevated speeds
What is the maximum recommended rotational speed?
The bearing is rated for operation up to 8500 r/min based on limiting speed.
How is the bearing mounted on a shaft with a conical seating?
The bore is tapered to accept matching tapered sleeves or hubs for secure axial positioning.
How does the open-end configuration affect maintenance?
Open ends permit Visual inspection of rolling elements and facilitate re-lubrication access.
What materials are used for the rolling elements and cage?
The balls are steel and the cage is formed from sheet metal.
What outside and inside diameters define the unit envelope?
The external diameter is 110 mm and the internal bore measures 50 mm.
- RS Stock No. 0461498
- Mfr. Part No. 2310 M/C3
Each
$1,300.81
- RS Stock No. 0462296
- Mfr. Part No. 1310 ETN9/C3
Each
$373.38
- RS Stock No. 0700343
- Mfr. Part No. 1310S
Each
$218.46
Related links
- SKF 2310 K/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 E-2RS1TN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 M/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- SKF 1310 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 EKTN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD












