SKF 129 TN9 9 mm ID 2 Row Ball Bearing -, 26 mm OD
- RS Stock No.:
- 209-1786
- Mfr. Part No.:
- 129 TN9
- Brand:
- SKF
Subtotal (1 unit)*
$79.96
(exc. GST)
$87.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $79.96 |
*price indicative
- RS Stock No.:
- 209-1786
- Mfr. Part No.:
- 129 TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 815kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.9kN | |
| Bore Type | Parallel | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 815kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.9kN | ||
Bore Type Parallel | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 38000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Self Aligning Ball Bearing, 9mm Inside Diameter, 26mm Outside Diameter - 129 TN9
This self-aligning ball bearing is an essential component in various mechanical applications. With an inside diameter of 9mm and an outside diameter of 26mm, this open-type ball bearing is designed for effective load distribution and alignment within your machinery. It is constructed from steel, ensuring durability and efficient operation in various environments.
Features & Benefits
• Dual-row design enhances load-carrying capacity
• Open-type design allows for easy lubrication access
• Steel construction ensures longevity and robustness
• Suitable for angular misalignment up to 3 degrees
Applications
• Used in machinery where self-alignment is crucial
• Ideal for requiring minimal maintenance
• Effective in automated systems demanding precision
• Utilised in electrical and mechanical assembly projects
What is the significance of the dynamic load rating in this bearing?
The dynamic load rating of 3.9 kN indicates the maximum load the bearing can support while in motion, reflecting its suitability for high-stress applications in various industrial settings.
How does the open-type design benefit lubrication?
The open-type design simplifies the lubrication process, allowing for easy application of grease or oil, which is essential for reducing friction and extending the bearing's service life.
What is the impact of the dual-row configuration on performance?
The dual-row configuration significantly increases load-carrying capacity and stability, making it ideal for heavy machinery applications, thereby reducing the risk of misalignment.
Related links
- FAG 129-TVH 9 mm ID 2 Row Ball Bearing -, 26 mm OD
- RS PRO 629-2Z 1 Row Ball Bearing - 9 mm ID, 26 mm OD 8 mm Race Width
- SKF 6000 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS PRO 6000-2RS/C3 10 mm ID Ball Bearing, 26 mm OD
- NSK 6000ZZ N 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- NSK 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- FAG 629-C-2Z-C3 1 Row Ball Bearing - 9 mm ID, 26 mm OD
