Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$53.11
(exc. GST)
$58.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $53.11 | - |
| 25 - 49 | $52.30 | 1% |
| 50 + | $51.13 | 3% |
*price indicative
- RS Stock No.:
- 285-1147
- Mfr. Part No.:
- 6308
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 42.3kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 42.3kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF Deep-Groove Ball Bearing, 40mm ID, 90mm OD - 6308
This deep-groove ball bearing from SKF supports both axial and radial loads to maintain efficient rotation in your industrial machinery. It has a single row housing containing eight rolling elements that can spin at a limiting speed of up to 11,000r/min (rotations per minute). For durability, the unit is made of durable steel that withstands impact and is suitable for use in demanding applications. Thanks to an outer diameter of 90mm, you can mount this bearing on large industrial shafts. As it has an open-end design, you can easily top up the lubrication to minimise friction.
• Precision-engineered steel cage to securely hold rolling elements without risk of vibration
• High fatigue load limit of 1.02kN (kilonewtons) to prevent metal fatigue
• Pre-lubricated for smooth operation and low maintenance
• Reference speed of 17,000r/min to maintain high-speed rotation under extreme temperatures
Applications
• Medical technology
• Printing presses
• Material handling
• Food processing facilities
• Wind energy
What's the load rating of this deep-groove ball bearing?
This ball bearing has a dynamic load rating of 42.3kN and a static load rating of 24kN, making it a robust choice for your industrial equipment.
- RS Stock No. 1262579
- Mfr. Part No. 6308 NR
Each
$114.25
- RS Stock No. 1262582
- Mfr. Part No. 6308-Z/C5
Each
$117.09
- RS Stock No. 1234840
- Mfr. Part No. 6308-2RS1/C3GJN
Each
$169.63
- RS Stock No. 1262572
- Mfr. Part No. 6308-2RS1/C4
Each
$73.00
Related links
- SKF 6308-Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308/C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- INA 6308 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308 NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD












