SKF 1210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD

Subtotal (1 unit)*

$146.88

(exc. GST)

$161.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.88

*price indicative

RS Stock No.:
209-1759
Mfr. Part No.:
1210 EKTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

9.15kN

Dynamic Load Rating

26.5kN

Bore Type

Tapered

Series

2 Light

Standards/Approvals

No

Limiting Speed

10000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY

SKF 2 Light Series Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 1210 EKTN9/C3


This ball bearing is a self-aligning rolling element designed for applications requiring radial load accommodation and shaft misalignment compensation. It is configured with two concentric rows of balls and a tapered inner bore to fit onto conical shafts, operating as an open-ended unit suited to installations where axial clearance is acceptable.

Features and Benefits:


• C3 internal clearance allows thermal expansion without increased running friction
• Maximum operating speed 10000r/min supports high-speed rotating equipment
• Non-metallic cage reduces contact wear and lowers noise levels
• Steel balls deliver consistent rolling contact for load transmission
• Dynamic load capacity 26.5kN improves resistance to fluctuating radial forces
• Static load capacity 9.15kN enhances support under stationary loads

Applications


• Suitable for agricultural machinery with slight shaft misalignment
• Used for conveyor rollers requiring high-speed rotation
• Ideal for textile machinery with Compact bearing housings
• Can be used for electric motor assemblies with tapered shafts
• Used for gearboxes where two-row load distribution is needed

How does the tapered bore assist with mounting?


The tapered bore permits press-fit on conical adaptors, enabling axial positioning and controlled radial clearance adjustment.

What operating condition is implied by the open end design?


The open end configuration allows easier lubrication access but offers less protection against contamination than sealed types.

How does two-row construction affect load handling?


Dual rows share radial loads across more rolling elements, reducing stress per ball and improving load distribution.

What is the significance of the cage material choice?


A non-metallic cage minimises metal-to-metal contact within the assembly, which can decrease friction and damp vibration.

  • RS Stock No. 0462291
  • Mfr. Part No. 1210 ETN9/C3
Each
$192.98
  • RS Stock No. 2091801
  • Mfr. Part No. 1308 EKTN9/C3
Each
$184.45
  • RS Stock No. 2079801
  • Mfr. Part No. 2308 EKTN9/C3
Each
$280.62
  • RS Stock No. 0706823
  • Mfr. Part No. 1210KC3
Each
$109.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy