SKF 61928 MA 1 Row Ball Bearing - 140 mm ID, 190 mm OD
- RS Stock No.:
- 207-7065
- Mfr. Part No.:
- 61928 MA
- Brand:
- SKF
Subtotal (1 unit)*
$3,144.11
(exc. GST)
$3,458.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,144.11 |
*price indicative
- RS Stock No.:
- 207-7065
- Mfr. Part No.:
- 61928 MA
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 190mm | |
| Race Width | 24mm | |
| Cage Material | Machined Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 72kN | |
| Dynamic Load Rating | 66.3kN | |
| Standards/Approvals | No | |
| Series | 61928 MA | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 190mm | ||
Race Width 24mm | ||
Cage Material Machined Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 72kN | ||
Dynamic Load Rating 66.3kN | ||
Standards/Approvals No | ||
Series 61928 MA | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 140 mm ID, 190 mm OD - 61928MA
Make this SKF stainless-steel ball bearing your first choice for environments where moisture is present. It has reliable anti-corrosive properties and handles both radial and axial loads. It has a single-row, deep-groove construction, which reduces friction, meaning the bearing stays cool and lasts longer. Thanks to its machined brass cage, it offers high rigidity and strength, so it's an effective choice for demanding environments. It keeps its dimensional stability and functions efficiently in temperatures up to +120°C.
• Easy to mount
• Low maintenance for reduced machine downtime
• Low noise levels and vibration, thanks to minimal friction levels
• High resistance to abrasive chemicals for an extended service life
Application Information
• Chemical and hydrocarbon processing
• Medical equipment
• Printing industry
Where would I use this kind of ball bearing?
Deep-groove ball bearings are versatile components suited to machinery with rapidly rotating parts. You'll find them in heavy industry, for example in the energy sector.
Why is a bearing's cage material important?
A bearing's cage is mechanically stressed during operation by friction, impact and centrifugal and inertial forces. It can also be affected by solvents, coolants and lubricants. This means that the material used for the cage can have an influence on the suitability of a bearing for a particular application.
- RS Stock No. 0699030
- Mfr. Part No. 6928
Each
$1,701.20
- RS Stock No. 2330639
- Mfr. Part No. 61838 MA
Each
$2,778.88
- RS Stock No. 2330640
- Mfr. Part No. 61840 MA
Each
$3,076.92
- RS Stock No. 6125981
- Mfr. Part No. DDLF-310HA1P25LO1
Each (In a Pack of 2)
$10.93
Related links
- NTN 6928 1 Row Ball Bearing - 140 mm ID, 190 mm OD
- NTN 6928ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 190 mm OD
- SKF 61830 MA 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 MA/C3 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SNR 6221C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6318/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6221 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6830ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 190 mm OD












