SKF 62214-2RS1 1 Row Ball Bearing - 70 mm ID, 125 mm OD

Subtotal (1 unit)*

$706.08

(exc. GST)

$776.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.08

*price indicative

RS Stock No.:
207-6637
Mfr. Part No.:
62214-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

31mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

45kN

Internal Clearance

CN

Dynamic Load Rating

60.5kN

Standards/Approvals

No

Series

62214-2RS1

Bore Type

Parallel

Limiting Speed

3400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 70 mm ID and 125 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy