SKF 6214-2RS1 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 764-3550
- Mfr. Part No.:
- 6214-2RS1
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $29.46
View bulk pricing optionsSubtotal (1 unit)*
$174.95
(exc. GST)
$192.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $174.95 | - |
| 6 - 24 | $170.04 | $29.46 |
| 25 + | $163.06 | $297.25 |
*price indicative
- RS Stock No.:
- 764-3550
- Mfr. Part No.:
- 6214-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 45kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63.7kN | |
| Series | 6214 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63.7kN | ||
Series 6214 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Deep Groove Ball Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 6214-2RS1
This deep groove ball bearing offers exceptional performance and reliability, ideal for a variety of applications in mechanical and electrical industries. With an inside diameter of 70mm and a race width of 24mm, this sealed steel bearing is designed for high load capacities, featuring lubrication on both sides for maximum efficiency. This ball bearing guarantees durability and precision in operation.
Features & Benefits
• Sealed on both sides to prevent contamination
• Constructed from steel, ensuring strength and durability
• Single row deep groove design for smooth operation
• Suitable for use in diverse industrial usage
Applications
• Used for rotating machinery in automation systems
• Utilised in electric motors for efficient performance
• Ideal for mechanical shafts requiring high load capacity
• Effective in needing reliable sealing solutions
What type of load can be effectively handled?
This bearing can effectively manage static loads up to 45 kN and dynamic loads reaching 63.7 kN, making it suitable for high demand tasks.
How does the sealing arrangement benefit usage?
The dual sealing arrangement protects the internal components from dirt and moisture, extending longevity and maintaining performance in harsh conditions.
What materials contribute to its longevity?
The bearing is primarily crafted from robust steel, while the cage material is sheet metal, enhancing durability and resistance to wear during operation.
Is this bearing suitable for high-speed applications?
Yes, the design allows for efficient performance and stability during high-speed operations, benefiting various mechanical settings.
Related links
- SKF 6214-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1/HC5C3WT 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
