Subtotal (1 unit)*
$445.32
(exc. GST)
$489.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.32 |
*price indicative
- RS Stock No.:
- 209-1885
- Mfr. Part No.:
- 214
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 65.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 66kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 65.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 66kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- US
SKF 1 Extra Light Thrust Series Ball Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 214
This ball bearing provides rotational support for shafts in industrial machinery, offering smooth operation for assemblies requiring a cylindrical inner fit. It is designed for open-end use and constructed from bearing-grade steel to suit applications in automation, electronics and mechanical systems where reliable radial performance is needed.
Features and Benefits:
• Single row deep-groove design delivers radial stability at varying loads
• Sheet metal cage reduces friction and improves running consistency
• Internal clearance class CN permits controlled axial/radial play
• Dynamic load capacity 66 kN supports sustained operational loads
• Static load rating 65.5 kN resists deformation under standstill loads
• Rated for high-speed operation up to 5,600 r/min enabling fast rotation
• Sheet metal cage reduces friction and improves running consistency
• Internal clearance class CN permits controlled axial/radial play
• Dynamic load capacity 66 kN supports sustained operational loads
• Static load rating 65.5 kN resists deformation under standstill loads
• Rated for high-speed operation up to 5,600 r/min enabling fast rotation
Applications
• Suitable for motor shafts in industrial automation
• Ideal for precision drives in electronic equipment
• Used with gearboxes in light mechanical assemblies
• Can be used for pulley and roller systems in conveyors
• Suitable for spindle support in electrical actuators
• Ideal for precision drives in electronic equipment
• Used with gearboxes in light mechanical assemblies
• Can be used for pulley and roller systems in conveyors
• Suitable for spindle support in electrical actuators
What bore configuration does it require for installation?
It is intended for a cylindrical bore fit, so housings should provide a straight inner diameter without tapered seating.
How does the open end design affect maintenance?
The open-end form allows Visual inspection of the rolling elements and facilitates lubrication access during routine servicing.
Which material considerations affect lifespan in harsh conditions?
The rolling elements are MADE from bearing-grade steel, whose fatigue life depends on contamination control and lubrication regime rather than the Basic material alone.
How does the cage construction influence thermal behaviour?
The sheet metal cage offers good thermal conductivity and maintains cage stability at elevated rotational speeds, aiding heat dissipation during continuous operation.
Related links
- SKF QJ 214 N2PHAS/C2L 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF QJ 214 N2MA 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 6214/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 62214-2RS1 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 53314 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214 M/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1/HC5C3WT 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 3214 A-2Z/MT33 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
