SKF 6214-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

Get a bulk buy discount

Add 6 more to save $29.76

View bulk pricing options

Subtotal (1 unit)*

$177.24

(exc. GST)

$194.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$177.24-
6 - 24$172.28$29.76
25 +$165.16$302.00

*price indicative

RS Stock No.:
506-056
Mfr. Part No.:
6214-2RS1/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

45kN

Dynamic Load Rating

63.7kN

Standards/Approvals

No

Series

6214

Bore Type

Cylindrical

Limiting Speed

3400rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF 6214 Series Deep Groove Ball Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 6214-2RS1/C3


This deep groove ball bearing is designed to support radial loads and moderate axial forces in rotating machinery, providing sealed protection for continuous operation in automation and mechanical assemblies. It is intended for installations requiring a cylindrical bore and a single-row configuration, offering a Compact solution for high-speed rotating shafts in electronics and electrical equipment.

Features and Benefits:


• Sealed design prevents contamination and reduces maintenance
• Sheet-metal cage reduces friction for smoother rotation
• Internal clearance C3 accommodates thermal expansion
• Dynamic load capacity 63.7 kN supports heavy operational loads
• Static load rating 45 kN resists shock and static loading
• Limiting speed 3,400 r/min enables high-speed applications

Applications


• Suitable for motor shafts in automation systems
• Ideal for spindle assemblies in electronic manufacturing
• Used with gearboxes in electrical drive units
• Can be used for conveyor rollers in mechanical plant
• Suitable for pump and compressor bearings in industrial equipment

What bore style does this component require for mounting?


It requires a cylindrical bore fitting for interference or transition fits depending on shaft tolerance.

How does the sealing affect lubrication intervals?


The sealed configuration retains lubricant within the bearing, extending re-lubrication intervals by reducing ingress of contaminants.

What cage construction material is used and why does it matter?


A sheet-metal cage is employed to provide structural guidance of the balls while minimising additional centrifugal mass at elevated speeds.

How does the internal clearance grade influence thermal behaviour?


The C3 clearance provides greater internal axial play to compensate for shaft and housing expansion under operating temperature rises.

Each
$173.57
Each
$166.20
Each
$180.01
  • RS Stock No. 0505665
  • Mfr. Part No. 6314-2RS1/C3
Each
$313.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy