SKF 6213-2RS1/HC5C3WT 1 Row Ball Bearing - 65 mm ID, 120 mm OD

Subtotal (1 unit)*

$2,362.63

(exc. GST)

$2,598.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,362.63

*price indicative

RS Stock No.:
207-6566
Mfr. Part No.:
6213-2RS1/HC5C3WT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Cage Material

Sheet Metal

Ball Material

Ceramic

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

40.5kN

Dynamic Load Rating

55.9kN

Bore Type

Parallel

Standards/Approvals

No

Series

6213-2RS1/HC5C3WT

Limiting Speed

3600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Deep-Groove Ball Bearing, 65 mm ID, 120 mm OD - 6213-2RS1/HC5C3WT


Need a ball bearing for use in extreme environments? This hybrid bearing from SKF combines steel races with ceramic balls, and it will offer a long service life with minimal need for lubrication. Ceramic balls are harder than steel, and their non-porous nature means they're virtually frictionless, enabling them to spin at very high speeds. The bearing has an inside diameter of 65 mm, an outside diameter of 120 mm and a race width of 23 mm. It can bear a mass of 0.92 kg.

• Reduces friction torque, ensuring low operating temperature and energy efficiency

• Accommodates radial and axial loads in both directions

Application Information


• Laboratory equipment

• Aerospace industry

• Performance racing vehicles

• Underwater equipment

Why use a ceramic hybrid bearing?


Ceramic hybrid bearings offer enhanced performance when supporting high loads, rotating at high speeds or operating at extreme temperatures. They offer a long service life with less downtime. They're also compact, lightweight and highly efficient.

Do I need to lubricate ceramic hybrid bearings?


Ceramic hybrid bearings can operate without any lubrication, but sparingly applied oil will extend the life of the steel races.

  • RS Stock No. 7643556
  • Mfr. Part No. 6213-2RS1
Each
$151.02
  • RS Stock No. 0506016
  • Mfr. Part No. 6213-2Z/C3
Each
$159.08
  • RS Stock No. 7643547
  • Mfr. Part No. 6013-2RS1
Each
$92.19
  • RS Stock No. 7643597
  • Mfr. Part No. 6213-2Z
Each
$143.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy