SKF 6212-Z/C4 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 207-6561
- Mfr. Part No.:
- 6212-Z/C4
- Brand:
- SKF
Subtotal (1 unit)*
$173.56
(exc. GST)
$190.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.56 |
*price indicative
- RS Stock No.:
- 207-6561
- Mfr. Part No.:
- 6212-Z/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 55.3kN | |
| Standards/Approvals | No | |
| Series | 6212-Z | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 55.3kN | ||
Standards/Approvals No | ||
Series 6212-Z | ||
Bore Type Cylindrical | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6212-Z Series Ball Bearing, 110mm Outside Diameter, 60mm Inside Diameter - 6212-Z/C4
This ball bearing is a single-row deep-groove component designed to support radial and axial loads in rotating assemblies. It uses steel rolling elements and a cylindrical bore to integrate with shafts, and is supplied with shields to reduce contamination ingress while maintaining rotational access. The internal clearance is set to a larger tolerance to accommodate thermal expansion and shaft deflection in demanding operating conditions.
Features and Benefits:
• Sheet-metal cage reduces rotational friction and limits mass
• Shielded ends Block debris while allowing lubricated operation
• Internal clearance C4 compensates for thermal growth
• Dynamic load capacity 55.3 kN sustains fluctuating operational forces
• Static load capacity 36 kN resists heavy stationary loads
• Shielded ends Block debris while allowing lubricated operation
• Internal clearance C4 compensates for thermal growth
• Dynamic load capacity 55.3 kN sustains fluctuating operational forces
• Static load capacity 36 kN resists heavy stationary loads
Applications
• Suitable for medium-duty electric motor spindles
• Used with gearbox input shafts requiring axial support
• Ideal for conveyor roller systems under varying loads
• Can be used for pump-shaft support in industrial plants
• Used for rotating assemblies needing higher internal clearance
• Used with gearbox input shafts requiring axial support
• Ideal for conveyor roller systems under varying loads
• Can be used for pump-shaft support in industrial plants
• Used for rotating assemblies needing higher internal clearance
What is the maximum rotational speed for this bearing?
It is rated for operation up to 8,000 r/min.
What material is used for the rolling elements and rings?
Both the balls and raceways are manufactured from steel.
How is the bearing retained within an assembly?
It features a cylindrical bore intended for press or slip fit onto shafts with appropriate seating methods.
What cage construction does it use and why is it chosen?
A sheet-metal cage is employed to provide low inertia and stable ball spacing at speed.
How does the shielded end type affect maintenance intervals?
The shields reduce contamination ingress, which can extend relubrication intervals compared with open bearings.
Related links
- SKF 6212/C4 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C4 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212-2Z 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212/C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212-2RS1 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212/P52 1 Row Ball Bearing - 60 mm ID, 110 mm OD
