SKF 6212-2RS1 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$99.08

(exc. GST)

$108.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$99.08-
6 - 24$96.302%
25 +$92.346%

*price indicative

RS Stock No.:
764-3553
Mfr. Part No.:
6212-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

36kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Standards/Approvals

No

Series

6212

Limiting Speed

40000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

SKF Sealed Deep-Groove Ball Bearing, 60mm ID, 110mm OD - 6212-2RS1


Looking for a ball bearing that can support both axial and radial loads? Choose this SKF deep-groove ball bearing for effective rotation applications in your machinery. The smooth raceway grooves along the bearing support the balls for exceptional stability. This prevents friction and allows for movement at high speeds of up to 4000rpm (rotations per minute). The two synthetic rubber seals on either end keep contaminants out and ensure that lubricant stays inside the bearing, making it a low-maintenance option.

• Durable steel material is resistant to corrosion and wear for use in heavy-duty applications

• Plain, precision-designed raceway maintains smooth contact with balls for quiet operation

• Static load rating of 36kN and dynamic load rating of 55.3kN to support heavy loads

• Wide operating temperature range of -40°C to +120°C for use in a variety of demanding environments

Applications


• Electric motors

• Medical technology

• Material handling

• Robotics industry

What's the difference between a static and a dynamic load?


Static load refers to constant, stationary weight, while dynamic load refers to the force of a moving load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy