SKF 6212/P52 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Subtotal (1 unit)*

$445.33

(exc. GST)

$489.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.33

*price indicative

RS Stock No.:
207-6555
Mfr. Part No.:
6212/P52
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C2

Static Load Rating

36kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Standards/Approvals

No

Series

SKF Explorer

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 60 mm ID and 110 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy