SKF 6208-2Z/VA201 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 207-6522
- Mfr. Part No.:
- 6208-2Z/VA201
- Brand:
- SKF
Subtotal (1 unit)*
$241.13
(exc. GST)
$265.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.13 |
*price indicative
- RS Stock No.:
- 207-6522
- Mfr. Part No.:
- 6208-2Z/VA201
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6208 | |
| Limiting Speed | 70rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6208 | ||
Limiting Speed 70rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
SKF Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 6208-2Z/VA201
This ball bearing is designed for precision and durability, making it a crucial component in a variety of mechanical systems. It is suitable for deep groove applications, capable of handling both radial and axial loads, which ensures smooth operation in demanding environments. Its sturdy construction significantly contributes to the reliability and efficiency of machinery across various industries.
Features & Benefits
• Steel construction for enhanced durability and strength
• Single row design for effective load distribution
• Shielded on both sides to guard against contaminants
• C5 bearing clearance for improved operational efficiency
• High static and dynamic load ratings for performance
• Compatible with deep groove applications
Applications
• Utilised in electric motor assemblies
• Applied in automotive wheel hubs
• Commonly used in conveyors and manufacturing machinery
• Found in power tools and heavy equipment
• Employed in fans and ventilation systems
How can this product improve machine performance?
It enhances overall machine efficiency by minimising friction and wear.
What is the installation process for this component?
Proper alignment within the housing is required for optimal functioning.
Is this suitable for high-speed applications?
Yes, its design accommodates high-speed operations without compromising stability.
What maintenance does this require over time?
Regular checks for lubrication and wear can extend its lifespan.
Can it be used in environments with high temperatures?
It is designed to withstand moderate temperature variations; however, extreme conditions should be evaluated for compatibility.
- RS Stock No. 1440843
- Mfr. Part No. 6208/C3
Each
$35.85
- RS Stock No. 1262530
- Mfr. Part No. 6208-2Z/C3WT
Each
$96.31
- RS Stock No. 6671061
- Mfr. Part No. 6208-2Z/C3
Each
$66.06
Related links
- SKF 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z/C3LHT23 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z/C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z/C3WT 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF W 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS PRO 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD












