- RS Stock No.:
- 207-6625
- Mfr. Part No.:
- 62208-2RS1
- Brand:
- SKF
Available for back order.
Price (ex. GST) Each
$62.58
(exc. GST)
$68.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.58 |
- RS Stock No.:
- 207-6625
- Mfr. Part No.:
- 62208-2RS1
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 40 mm ID and 80 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Outside Diameter | 80mm |
Race Width | 23mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 19kN |
Dynamic Load Rating | 30.7kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Model Number p | 62208-2RS1 |
Partial Bearing Code | 62208 |
Related links
- SKF 62208-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 62208-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6208-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6208-2RS1/C3GJN Single Row Deep Groove Ball Bearing- Both...
- SKF 6208-2RS1/C4 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6208-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...