SKF 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 207-6400
- Mfr. Part No.:
- 6013-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$138.42
(exc. GST)
$152.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.42 |
*price indicative
- RS Stock No.:
- 207-6400
- Mfr. Part No.:
- 6013-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 25kN | |
| Dynamic Load Rating | 31.9kN | |
| Series | 6013 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 25kN | ||
Dynamic Load Rating 31.9kN | ||
Series 6013 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 65mm Inside Diameter, 100mm Outside Diameter - 6013-2Z
This ball bearing is designed for precision applications, featuring a single row deep groove configuration. With an inside diameter of 65 mm and an outside diameter of 100 mm, it offers durability and efficiency. The sealing arrangement is shielded on both sides, ensuring optimal performance in various operational environments. This steel ball bearing is suitable for a range of industrial uses, defined by reliable load ratings and compact dimensions.
Features & Benefits
• Accommodates high loads with a dynamic load rating of 31.9 kN
• Ensures longevity with a static load rating of 25 kN
• Designed for operational speeds of up to 7000 r/min
• Features a shielded design to prevent contamination
• Manufactured with steel for enhanced strength and durability
• Parallel bore design facilitates easy installation and alignment
Applications
• Used in automation and robotics for efficient movement
• Employed in electric motors for reliable rotation
• Utilised in machine tools to reduce friction and wear
• Integrated into conveyor systems for smooth operation
• Found in automotive for dependable support
What is the benefit of the shielded design in this bearing?
The shielded design effectively prevents dirt and contaminants from entering the bearing, which helps maintain lubrication and extend its operational life, especially in dusty or grimy environments.
How does the dynamic load rating influence performance?
The dynamic load rating indicates the bearing's ability to withstand loads while in motion. A rating of 31.9 kN implies it can support significant loads, making it ideal for applications requiring high reliability under fluctuating conditions.
What factors should be considered when selecting this bearing for an application?
Consider the operational load conditions, speed, and environment when selecting. Ensure the application aligns with the rated load capacities and speed limits to achieve optimal performance and longevity.
Can this bearing be used for high-speed applications?
Yes, it can be safely operated at speeds of up to 7000 r/min, making it suitable for various high-speed applications, provided load and lubrication requirements are adequately met.
What maintenance is recommended for this type of bearing?
Regular inspection for wear and tear, along with ensuring proper lubrication, is advised. It is also important to check for any signs of contamination, especially if used in harsh environments.
Related links
- SKF 6013-2Z/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- RS PRO 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2RS1 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
