SKF 6013-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 506-028
- Mfr. Part No.:
- 6013-2RS1/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.24
(exc. GST)
$122.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $111.24 |
| 6 - 24 | $108.16 |
| 25 + | $103.75 |
*price indicative
- RS Stock No.:
- 506-028
- Mfr. Part No.:
- 6013-2RS1/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 25kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 31.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 4000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 25kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 31.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 4000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Ball Bearing, 65mm Inside Diameter, 100mm Outside Diameter - 6013-2RS1/C3
This ball bearing is a single row deep groove type designed for high performance in industrial applications. With an inner diameter of 65mm and an outer diameter of 100mm, it features a race width of 18mm. This model is engineered with both sides sealed to protect against contaminants, optimising longevity and operational efficiency.
Features & Benefits
• Constructed from high-quality steel for durability
• C3 clearance enhances flexibility and performance
• Capable of sustaining dynamic loads of up to 31.9 kN
• Designed to operate at speeds of up to 4000 r/min
• Sealed design prevents ingress of dirt and moisture
• Suitable for various mechanical applications
• C3 clearance enhances flexibility and performance
• Capable of sustaining dynamic loads of up to 31.9 kN
• Designed to operate at speeds of up to 4000 r/min
• Sealed design prevents ingress of dirt and moisture
• Suitable for various mechanical applications
Applications
• Employed in electric motors for smooth operation
• Utilised in automation machinery for efficient performance
• Incorporated in conveyors for reliable motion transfer
• Used in textile machinery to ensure precision and reliability
• Applied in automotive components for enhanced durability
• Utilised in automation machinery for efficient performance
• Incorporated in conveyors for reliable motion transfer
• Used in textile machinery to ensure precision and reliability
• Applied in automotive components for enhanced durability
How does the sealed design impact its performance and lifespan?
The sealed design effectively keeps contaminants out, allowing the bearing to operate smoothly and extending its overall lifespan by reducing wear and tear from external elements.
What is the significance of the C3 clearance in this bearing?
The C3 clearance provides additional room within the bearing for thermal expansion, allowing for better performance under high load conditions and improved reliability in dynamic applications.
What types of applications benefit from using this deep groove ball bearing?
This type of bearing is well-suited for applications requiring reliable rotational motion, such as electric motors, automation systems, and textile machinery, where efficiency and precision are critical.
What are the implications of the bearing's dynamic load rating?
With a dynamic load rating of 31.9 kN, this bearing can withstand considerable weight and stress during operation, making it suitable for high-load applications without compromising performance.
How does the design of this bearing cater to mechanical engineering needs?
The single row deep groove design allows for efficient radial and axial loads, making it versatile for various mechanical systems, ensuring seamless integration into complex machines and equipment.
Related links
- SKF 6013-2RS1 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2Z/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6313-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
