FAG 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$130.59

(exc. GST)

$143.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$130.59
13 - 24$126.91
25 +$123.55

*price indicative

RS Stock No.:
174-1015
Mfr. Part No.:
6013-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

18mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

25kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

8100rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

The FAG Ball Bearing has a plain race type with width of 18mm and deep groove type of ball bearing .

Number of Rows: 1

  • RS Stock No. 2076400
  • Mfr. Part No. 6013-2Z
Each
$138.42
  • RS Stock No. 1741013
  • Mfr. Part No. 6013-2RSR
Each
$136.48
Each
$93.64
  • RS Stock No. 1741023
  • Mfr. Part No. 6213-2Z
Each
$190.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy