FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD

Get a bulk buy discount

Add 13 more to save $46.67

View bulk pricing options

Subtotal (1 unit)*

$127.07

(exc. GST)

$139.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$127.07-
13 - 24$123.48$46.67
25 +$120.21$171.50

*price indicative

RS Stock No.:
174-1014
Mfr. Part No.:
6013-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

25kN

Internal Clearance

C3

Dynamic Load Rating

32.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

0 Extra Light

Limiting Speed

8100rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

The FAG Ball Bearing has a plain race type with width of 18mm and deep groove type of ball bearing .

Number of Rows: 1

  • RS Stock No. 1741015
  • Mfr. Part No. 6013-2Z
Each
$130.59
  • RS Stock No. 1741013
  • Mfr. Part No. 6013-2RSR
Each
$136.48
  • RS Stock No. 0312806
  • Mfr. Part No. 6013
Each
$83.80
  • RS Stock No. 2600445
  • Mfr. Part No. 6213-2Z-C3
Each
$144.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy