SKF 6011-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

Subtotal (1 unit)*

$114.26

(exc. GST)

$125.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.26

*price indicative

RS Stock No.:
207-6397
Mfr. Part No.:
6011-Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

21.2kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Standards/Approvals

No

Series

6011-Z SKF Explorer

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep Groove Ball Bearing, 90mm Outside Diameter, 29.6 kN Dynamic Load Rating - 6011-Z


This deep groove ball bearing is essential in various mechanical assemblies, providing efficiency and reliability in operational tasks. It features a cylindrical bore capable of accommodating both axial and radial loads. The shielded design enhances functionality by minimising contamination while maintaining low friction levels, which contributes to its longevity and performance in challenging environments.

Features & Benefits


• Made from high-quality steel for durability

• Designed with one side shield for protection against contamination

• Standard clearance for balanced performance

Applications


• Employed in electric motor assemblies to reduce friction

• Suitable for gearboxes where space is constrained

• Utilised in conveyor systems for enhanced reliability

• Effective in robotic machinery for precise movement

• Commonly found in household appliances like washing machines

What load capacities can be expected when using this bearing?


This bearing has a static load rating of 21.2kN and a dynamic load rating of 29.6kN.

How does the shielded design benefit operational performance?


The shield minimises the risk of dirt and debris ingress, which prolongs service life.

Is this bearing suitable for high-speed applications?


Yes, it is designed for efficient operation under a variety of speed conditions within its load ratings.

Can this bearing be integrated into custom machinery setups?


It can be incorporated into various setups, provided the dimensions and load capacities meet your design requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy