Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 848-4188
- Mfr. Part No.:
- LP-CC-15
- Brand:
- Eaton
7 In AU stock for next working day delivery
162 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$107.56
(exc. GST)
$118.32
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $107.56 |
50 - 249 | $106.28 |
250 + | $87.46 |
- RS Stock No.:
- 848-4188
- Mfr. Part No.:
- LP-CC-15
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Cartridge Fuse, 150V DC Voltage Rating, 200kA Breaking Capacity - LP-CC-15
Keen to keep power faults under control? Plug in this Eaton cartridge fuse. It breaks safely for loads up to 200kA, grinding dangerous overloads to a halt and delivering effective short-circuit protection. As a time-delay type, it handles brief overcurrent to minimise disruption caused by unstable supplies. Mounting the product takes no time at all, as it clicks into a standard fuse holder. Because it works with AC and DC voltages, it's a versatile option to keep to hand. You'll find cartridge fuses like this in control devices and the construction industry.
Features & Benefits
• Flame-resistant melamine casing prevents accidental blowing around welding equipment
• Industry-standard fuse size of 10 (diameter) x 38mm (length) for wide compatibility
• Yellow-and-black label clearly identifies the current rating, enabling simple fuse selection
• Dual-element design copes with temporary overcurrent for longer-lasting service
• Industry-standard fuse size of 10 (diameter) x 38mm (length) for wide compatibility
• Yellow-and-black label clearly identifies the current rating, enabling simple fuse selection
• Dual-element design copes with temporary overcurrent for longer-lasting service
How quickly does this cartridge fuse break a circuit?
The blow speed of this product depends on the amount of overcurrent it faces. For loads twice its 15A current rating, the fuse breaks the circuit in 12 seconds, so you get efficient protection.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 150 V dc, 600V ac |
Body Material | Melamine |
UL Class | CC |
Related links
- Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 6A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 25A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 8A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 4A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 10A T Melamine Cartridge Fuse, 10 x 38mm