NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$66.35

(exc. GST)

$72.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.35

*price indicative

RS Stock No.:
699-982
Mfr. Part No.:
16011C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

C3

Dynamic Load Rating

20.6kN

Bore Type

Round

Series

160 Series

Limiting Speed

9000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed for optimal performance in various machinery applications. Crafted to withstand heavy radial loads, this bearing features a pressed steel cage that ensures durability and reliability. With internal and external diameters of 55 mm and 90 mm respectively, combined with an 11 mm width, its Compact design makes it suitable for limited spaces. Offering superior operational efficiency, the bearing can handle dynamic loads of up to 20.6 million mN and static loads of 15.3 million mN, ensuring resilience under demanding conditions. Whether used in industrial or commercial machinery, this bearing is engineered to provide long-lasting performance and reduced maintenance needs.

Designed for enduring reliability under high radial load conditions

Pressed steel cage optimizes strength while minimising weight

Dynamic load capacity of 20.6 million mN enhances operational durability

Static load capacity of 15.3 million mN ensures safety and stability

Compact dimensions facilitate installation in constrained spaces

Min fillet radius of 0.6 mm allows for tight fitting with minimal stress

Handles wide temperature ranges with a minimum operating temperature of -40 °C

Grease and oil lubrication options increase versatility and performance efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy