Subtotal (1 unit)*
$960.42
(exc. GST)
$1,056.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $960.42 |
*price indicative
- RS Stock No.:
- 207-6340
- Mfr. Part No.:
- 53217
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 33.1mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 275kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 97.5kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 33.1mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 275kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 97.5kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 3000rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 85 mm ID and 125 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 51217 1 Row Ball Bearing - 85 mm ID, 125 mm OD
- NTN 51217 1 Row Thrust Ball Bearing - 85 mm ID, 125 mm OD
- SKF 62214-2RS1 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 61820 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- SKF 53314 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 16016 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 6214 M/C4VL0241 1 Row Ball Bearing - 70 mm ID, 125 mm OD
