SKF 52210 2 Row Ball Bearing - 40 mm ID, 78 mm OD

Subtotal (1 unit)*

$419.61

(exc. GST)

$461.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.61

*price indicative

RS Stock No.:
207-6333
Mfr. Part No.:
52210
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

78mm

Race Width

39mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

116kN

Dynamic Load Rating

49.4kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

3400rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 40 mm ID and 78 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

  • RS Stock No. 2076312
  • Mfr. Part No. 51308
Each
$197.64
  • RS Stock No. 1234831
  • Mfr. Part No. 6208-2Z/C3GJN
Each
$85.76
  • RS Stock No. 1440843
  • Mfr. Part No. 6208/C3
Each
$34.06
  • RS Stock No. 2337125
  • Mfr. Part No. 6208 TN9/DBGA
Each
$664.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy