Subtotal (1 unit)*
$386.84
(exc. GST)
$425.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.84 |
*price indicative
- RS Stock No.:
- 207-6343
- Mfr. Part No.:
- 53308
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 28.5mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 122kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61.8kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 28.5mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 122kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61.8kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4000rpm | ||
Bearing Type Thrust Ball | ||
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 40 mm ID and 78 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
- RS Stock No. 1262571
- Mfr. Part No. 6308/C4
Each
$92.21
Related links
- SKF 51308 1 Row Ball Bearing - 40 mm ID, 78 mm OD
- SKF 52210 2 Row Ball Bearing - 40 mm ID, 78 mm OD
- NTN 51308 1 Row Thrust Ball Bearing - 40 mm ID, 78 mm OD
- SKF 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- SKF 61812-2RS1 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RZ 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 51111 1 Row Ball Bearing - 55 mm ID, 78 mm OD












