Subtotal (1 unit)*
$1,215.92
(exc. GST)
$1,337.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,215.92 |
*price indicative
- RS Stock No.:
- 207-6321
- Mfr. Part No.:
- 51317
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 49mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 405kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 174kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 49mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 405kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 174kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 2200rpm | ||
Bearing Type Thrust Ball | ||
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 85 mm ID and 150 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- NTN 51317 1 Row Thrust Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 7217 BECBM 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBJ 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 3217 A 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- SKF 6217/C3VL0241 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 3217 A/C3 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
