SKF 6217/C3VL0241 1 Row Ball Bearing - 85 mm ID, 150 mm OD

Subtotal (1 unit)*

$3,956.99

(exc. GST)

$4,352.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,956.99

*price indicative

RS Stock No.:
207-6584
Mfr. Part No.:
6217/C3VL0241
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

64kN

Dynamic Load Rating

87.1kN

Bore Type

Parallel

Standards/Approvals

No

Series

6217

Limiting Speed

5600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 85 mm ID, 150 mm OD - 6217/C3VL0241


This innovative bearing from SKF is protected against the corrosive effects of electrical currents. It features an outer coating that prevents damage from stray power currents, improving machine uptime and reliability. The robust, all-steel bearing can handle extremely high loads and fast rotation while still operating with precision. This unit is an open-end type with no seals, which means old grease can be flushed out and replaced with new lubricant. It's a popular choice for industrial electric motors, traction motors and generators.

• Inside diameter of 85 mm

• Outside diameter of 150 mm

• Race width of 28 mm

• Cylindrical bore type

• Dynamic load rating of 87.1 kN

Application Information


• Automotive industries

• Power generation

• Machine tooling

• Plant equipment manufacturing

What is an INSOCOAT bearing?


An INSOCOAT bearing has an aluminium oxide surface coating, which is sealed with resin to provide electrical stability in humid environments. It can withstand voltages of 1000 V DC.

How does electric current affect a bearing?


Stray electric current can cause micro-craters on the raceways of a bearing, which can change its structure and reduce its working life. This bearing's outer coating protects against this kind of damage.

  • RS Stock No. 0505962
  • Mfr. Part No. 6217/C3
Each
$332.35
  • RS Stock No. 2600464
  • Mfr. Part No. 6217
Each
$258.62
  • RS Stock No. 0462294
  • Mfr. Part No. 1217/C3
Each
$699.00
  • RS Stock No. 0639955
  • Mfr. Part No. 6217DDU
Each
$194.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy