SKF 6217/C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 207-6674
- Mfr. Part No.:
- 6217/C4
- Brand:
- SKF
Subtotal (1 unit)*
$619.09
(exc. GST)
$681.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.09 |
*price indicative
- RS Stock No.:
- 207-6674
- Mfr. Part No.:
- 6217/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 64kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 87.1kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 64kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 87.1kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 85 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C3VL0241 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2RS1 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
