RS PRO 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.82

(exc. GST)

$51.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$46.82
13 - 64$45.97
65 +$37.80

*price indicative

RS Stock No.:
205-8830
Mfr. Part No.:
51204
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

14mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

40.5kN

Internal Clearance

CN

Dynamic Load Rating

22.5kN

Bore Type

Parallel

Series

1 Extra Light Thrust

Standards/Approvals

No

Limiting Speed

8000rpm

Bearing Type

Thrust Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
CN

RS PRO Thrust Ball Bearing


Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.

Features and Benefits:


  • The high-quality RS PRO Thrust Ball Bearings are ideal for applications that have high rotating speeds in an axial direction

  • The rolling elements in each bearing take on an equal load, allowing the applied load to be higher than other bearings

  • This design also offers quicker and easier installation thanks to the easy to assemble components, while also ensuring there is no damage caused to the bearing internals

  • Applications:


    A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:

  • Agriculture

  • Industrial Manufacturing

  • Automotive

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each
    $14.67
    Each
    $29.18
    • RS Stock No. 2852213
    • Mfr. Part No. 51204
    Each
    $54.52
    Each
    $25.53

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy