SKF W 6203-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

$108.49

(exc. GST)

$119.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.49

*price indicative

RS Stock No.:
208-0476
Mfr. Part No.:
W 6203-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.75kN

Dynamic Load Rating

8.06kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Deep Groove Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter -W 6203-2Z


This deep groove ball bearing is designed for robust performance in a range of industrial applications. With an inside diameter of 17mm and an outside diameter of 40mm, it boasts a race width of 12mm. This single row deep groove bearing is shielded on both sides, ensuring longevity and reliability in high-load conditions. Constructed from stainless steel, it is ideal for environments where resistance to corrosion is essential.

Features & Benefits


• Designed for durability with stainless steel construction

• Offers effective sealing with shields on both sides

• Suitable for high-speed usage with a limiting speed of 20,000 r/min

• Ensures consistent performance with normal radial internal clearance

• Lightweight at just 0.065 kg for easy installation

Applications


• Used for automation equipment requiring reliable bearings

• Ideal for electrical devices needing efficient load management

• Utilised in mechanical assemblies where space is limited

• Effective for in conveyor systems and robotics

What are the load ratings for this bearing?


The basic static load rating is 4.75kN, while the basic dynamic load rating is 8.06kN, providing reliable performance under varying loads.

Can this bearing handle high rotational speeds?


Yes, it has a rated reference speed of 40,000 r/min, making it suitable for high-speed applications.

What are the temperature limits for operation?


The bearing can operate effectively within standard temperature limits, suitable for general industrial applications.

How does the shielding improve the bearing's performance?


The shields prevent dust and contaminants from entering, extending the bearing’s lifespan and maintaining optimal performance.

What is the significance of the cylindrical bore type?


The cylindrical bore ensures a secure fit on shafts, enabling more precise alignment and smoother operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy