SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$268.44

(exc. GST)

$295.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$268.44-
13 - 24$263.181%
25 +$256.074%

*price indicative

RS Stock No.:
195-9575
Mfr. Part No.:
7307 BECBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Ball Material

Steel

Cage Material

Brass

End Type

Open

Number of Rows

1

Contact Angle

40°

Internal Clearance

CN

Static Load Rating

26.5kN

Dynamic Load Rating

41.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

3 Medium

Limiting Speed

14000rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF 3 Medium Series Angular Contact Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 7307 BECBM


This angular contact ball bearing is designed for precision applications, featuring an inside diameter of 35mm and an outside diameter of 80mm. Constructed from high-quality steel, it offers durability and efficient performance in demanding environments. This bearing is suitable for use in both single-row arrangements and paired configurations, making it versatile for various automated and mechanical systems.

Features & Benefits


• Open type design facilitates easy maintenance and lubrication

• Brass cage provides improved strength and long-lasting service

• Single row configuration ensures compact design for spatial efficiency

• Dynamic load rating of 41.5kN ensures high load handling capacity

• Static load rating of 26.5kN supports stability under heavy loads

• High reference speed of 11,000 r/min enhances operational efficiency

Applications


• Ideal for integration into electrical machinery

• Suitable for use in robotics and automation systems

• Recommended for gearboxes and pumps

• Essential for high-speed and high-pressure

What material construction does this bearing utilise, and how does it contribute to its performance?


The bearing is made of steel, which offers excellent resistance to wear and fatigue, making it suitable for high-load applications and ensuring longevity in operation.

What are the implications of the open type design for installation and maintenance?


The open type design allows for straightforward installation and provides easy access for lubrication, facilitating maintenance and prolonging the bearing’s life in continuous usage settings.

How does the dynamic load rating affect the application range of this bearing?


The dynamic load rating of 41.5kN indicates its capacity to support significant loads during operation, making it applicable for rigorous tasks and enhancing performance under varying conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy