NTN 7307BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- RS Stock No.:
- 699-449
- Mfr. Part No.:
- 7307BG
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$168.50
(exc. GST)
$185.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.50 |
*price indicative
- RS Stock No.:
- 699-449
- Mfr. Part No.:
- 7307BG
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 24.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.5kN | |
| Series | 73 Series | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 24.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.5kN | ||
Series 73 Series | ||
Limiting Speed 8400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for high-performance applications where precision and reliability are paramount. Its robust construction allows for single row or matched pair configurations, making it Ideal for a variety of industrial uses. Featuring a pressed steel cage, this bearing ensures effective load distribution while maintaining operational efficiency. With an internal diameter of 35 mm and an external diameter of 80 mm, this product provides exceptional stability and support under varying load conditions. The bearing operates effectively within a specified temperature range, ensuring longevity and performance consistency. Whether used in machinery or equipment, this bearing is a dependable choice for demanding applications.
Single row or matched pairs configuration for versatile use
Pressed steel cage enhances durability and load management
Internal diameter of 35 mm for optimal fit and functionality
External diameter of 80 mm provides stability for various applications
Charge load application point at 34.5 mm for effective load distribution
Dynamic load capacity of 40,500,000 mN ensures support for high performance
Static load capacity of 24,200,000 mN for reliable performance
Fatigue limit load of 1,890,000 mN caters to long-lasting usage
Oil and grease lubrication limits ensure compatibility with different operating conditions
Min operating temperature of 233.15 °K suited for diverse environments
Max operating temperature of 393.15 °K accommodates varying operational challenges
- RS Stock No. 0699755
- Mfr. Part No. 7307B
Each
$107.53
- RS Stock No. 0705957
- Mfr. Part No. 7307
Each
$112.89
- RS Stock No. 0699440
- Mfr. Part No. 7207BG
Each
$137.56
- RS Stock No. 0699469
- Mfr. Part No. 7314BL1G
Each
$893.12
Related links
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307B 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF QJ 307 MA 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7211BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width









