SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width

Subtotal (1 unit)*

$300.62

(exc. GST)

$330.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.62

*price indicative

RS Stock No.:
207-5447
Mfr. Part No.:
7207 BECBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Ball Material

Steel

Cage Material

Brass

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

20.8kN

Internal Clearance

CN

Dynamic Load Rating

31kN

Bore Type

Parallel

Standards/Approvals

No

Series

7207

Limiting Speed

16000rpm

Bearing Type

Single Row Angular Contact Ball

SKF 7207 Series Angular Contact Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 7207 BECBM


This angular contact ball bearing is designed to support combined radial and axial loads in rotating assemblies used across automation, electronics and mechanical systems. It operates as a single-row, high-angle contact unit with an open end and parallel bore, suited to installations where axial load capacity and rotational speed are important considerations.

Features and Benefits:


• 40° contact angle delivers enhanced axial load capability
• Brass cage reduces friction and improves thermal stability
• Steel ball elements provide Durable rolling contact performance
• CN internal clearance allows controlled axial displacement
• 16,000 r/min limiting speed enables high-speed operation
• 31 kN dynamic and 20.8 kN static load ratings ensure robust load capacity

Applications


• Suitable for high-speed spindle in automation equipment
• Ideal for precision motors in electrical drives and actuators
• Used with gearboxes requiring combined radial and axial support
• Can be used for rotary encoders and servo systems in electronics

What bore and outer dimensions does the component use for shaft fitting?


It fits a 35mm internal diameter and interfaces with a 72mm outside diameter housing for Compact shaft-to-housing integration.

How does the open-end design affect lubrication and maintenance?


The open end permits direct lubrication access and Visual inspection, simplifying re-lubrication intervals and contamination checks.

What cage material considerations affect thermal and speed behaviour?


The brass cage offers good heat dissipation and dimensional stability, aiding sustained operation at the specified limiting speed.

How does the bearing’s contact configuration influence axial load directionality?


The high contact angle concentrates load paths to resist substantial axial forces while maintaining radial support in single-direction axial loading arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy