FAG 3000-2RS 2 Row Ball Bearing - 10 mm ID, 26 mm OD 12 mm Race Width
- RS Stock No.:
- 190-8353
- Mfr. Part No.:
- 3000-2RS
- Brand:
- FAG
Subtotal (1 unit)*
$110.03
(exc. GST)
$121.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.03 |
*price indicative
- RS Stock No.:
- 190-8353
- Mfr. Part No.:
- 3000-2RS
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 12mm | |
| Cage Material | Plastic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 3.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.7kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 18100rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 12mm | ||
Cage Material Plastic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 3.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.7kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 18100rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Ball Bearing, 10mm Inside Diameter, 26mm Outside Diameter - 3000-2RS
This ball bearing belongs to the Schaeffler range and exemplifies precision engineering in its design. The double row angular contact ball bearing is crafted from durable steel and features sealed protection on both sides for enhanced longevity. With an inside diameter of 10mm and an outside diameter of 26mm, this bearing is designed to perform under dynamic loads and harsh conditions. Ideal for a variety of industrial applications, it combines strong load capacities with a lightweight construction.
Features & Benefits
• Double row design ensures greater load distribution
• Both sides sealed to keep contaminants out
• High static load rating of 3.2 kN for reliability
• Dynamic load rating of 5.7 kN for enhanced performance
• Suitable for low clearance applications with CN code
• Constructed from steel for robust durability
Applications
• Used in automation equipment for efficient movement
• Suitable for electric motors requiring high load bearings
• Ideal for machine tools needing precision and reliability
• Applicable in conveyor systems for material handling
• Utilised in various mechanisms within the mechanical industry
What specific advantages do sealed designs provide for longevity?
The sealed arrangement on both sides prevents dirt and moisture from entering the bearing, significantly extending its operational life and reducing maintenance frequency.
How does the double row design impact performance?
The double row configuration allows for better load distribution and increased stability, making it suitable for high load applications where precision is critical.
What maintenance practices ensure optimal performance?
Regular inspections should be performed to check for signs of wear or damage, and ensuring proper lubrication can aid in the smooth operation of the bearing.
In which environments is this ball bearing most effective?
This ball bearing performs well in industrial settings, particularly where there is a need for robust operation under dynamic loads and potential exposure to contaminants.
Related links
- FAG 3803-B-2RS-TVH-HLC 2 Row Ball Bearing - 17 mm ID, 26 mm OD 7 mm Race Width
- NMB 6000SSM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- SKF 7000 CDGA/P4A 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NSK 7000CTRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NMB 6000DDM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- RS PRO 629-2RS 1 Row Ball Bearing - 9 mm ID, 26 mm OD 8 mm Race Width
- NSK 7000A5TRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- INA 3001-2RS 2 Row Ball Bearing - 12 mm ID, 28 mm OD 12 mm Race Width
