- RS Stock No.:
- 137-1542
- Mfr. Part No.:
- 3001-2RS
- Brand:
- INA
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.29
(exc. GST)
$99.32
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $90.29 |
13 - 24 | $87.76 |
25 + | $85.40 |
- RS Stock No.:
- 137-1542
- Mfr. Part No.:
- 3001-2RS
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Angular Contact Ball Bearings
INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Sealed
Suffixes
2RS - Contact seals on both sides
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 28mm |
Race Width | 12mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 3.7kN |
Dynamic Load Rating | 6.1kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Type | Plain |
Partial Bearing Code | 3001 |
Related links
- RS PRO 3201A-2RS Double Row Angular Contact Ball Bearing- Both...
- INA 3003-2RS Double Row Angular Contact Ball Bearing- Both Sides...
- INA 3002-2RS Double Row Angular Contact Ball Bearing- Both Sides...
- INA 3006-2RS Double Row Angular Contact Ball Bearing- Both Sides...
- INA 3007-2RS Double Row Angular Contact Ball Bearing- Both Sides...
- INA 3005-2RS Double Row Angular Contact Ball Bearing- Both Sides...
- INA 3008-2RS Double Row Angular Contact Ball Bearing- Both Sides...
- INA 3004-2RS Double Row Angular Contact Ball Bearing- Both Sides...