Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.15
(exc. GST)
$36.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $33.15 |
| 13 - 24 | $32.18 |
| 25 + | $31.35 |
*price indicative
- RS Stock No.:
- 174-1002
- Mfr. Part No.:
- 51100
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 10kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 12700rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 10kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 12700rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
Schaeffler 1 Extra Light Thrust Series Ball Bearing, 10mm Inside Diameter, 24mm Outside Diameter - 51100
This ball bearing is specifically designed for thrust applications, featuring a robust steel construction. With an inside diameter of 10mm and an outside diameter of 24mm, it caters to precise mechanical needs. Its open-type sealing arrangement ensures ease of installation and maintenance, making it ideal for various industry applications.
Features & Benefits
• Thrust ball bearing type for efficient axial load support
• Steel composition enhances durability and load performance
• Open-type design allows for easy lubrication access
• Designed for a wide range of dynamic loads
• Single row configuration ensures compactness and stability
Applications
• Utilised in automation machinery for efficient motion control
• Employed in mechanical systems to support axial loads
• Commonly used in electrical devices requiring precise movement
• Ideal for in heavy-duty equipment and machinery
What is the clearance code for this bearing, and how does it affect performance?
The clearance code is CN, indicating a normal clearance. This setting optimises the fit between the bearing and housing, allowing for smooth operation without excessive friction or heat generation.
What material choices enhance the longevity of this bearing?
The bearing is constructed from high-quality steel, which provides excellent strength and resistance to wear over time, ensuring extensive service life even under demanding conditions.
How does the thrust ball bearing design differ from standard ball bearings?
Thrust ball bearings are specifically crafted to handle axial loads, whereas standard ball bearings accommodate both radial and axial loads. This makes them suitable for applications focusing on axial positioning.
Related links
- SKF 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- NSK 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- RS PRO 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-51100-B180-GL 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-51100-B180-ES 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- FAG 609-2Z-HLN 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- FAG 61901-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- FAG 609-2Z-HLN-C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD












