INA 3003-2RS 2 Row Ball Bearing - 17 mm ID, 35 mm OD 14 mm Race Width

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$109.15

(exc. GST)

$120.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$109.15-
13 - 24$106.102%
25 +$103.245%

*price indicative

RS Stock No.:
174-0972
Mfr. Part No.:
3003-2RS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

14mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Sealed

Number of Rows

2

Static Load Rating

6.1kN

Contact Angle

25°

Internal Clearance

CN

Dynamic Load Rating

9.1kN

Standards/Approvals

No

Bore Type

Parallel

Series

3003

Limiting Speed

12300rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

Schaeffler Angular Contact Ball Bearing, 17mm Inside Diameter, 35mm Outside Diameter - 3003-2RS


This angular contact ball bearing belongs to the double row category and is designed for efficient load handling. With an inner diameter of 17mm and an outer diameter of 35mm, it features a race width of 14mm. This bearing is suitable for various applications due to its robust construction and sealing arrangement, providing enhanced protection against contamination.

Features & Benefits


• Provides high load capacity to support heavy operational demands

• Double row design ensures increased stability and performance

• Sealed on both sides to keep lubricants intact and contaminants out

• Constructed from steel for durable and reliable operation

• Polyamide cage enhances the bearing's overall efficiency

• Offers CN clearance for optimal fit and operation

Applications


• Used in automation systems requiring efficient rotational motion

• Ideal for electrical equipment with high operational speeds

• Can be applied in mechanical assemblies needing reliable support

• Suitable for various industrial sectors where precision is key

What benefits do sealed designs provide in this type of bearing?


Sealed designs prevent the ingress of dirt and moisture, extending the bearing's lifespan and maintaining optimal performance. The double seal arrangement ensures that lubricants remain within the bearing, reducing wear and enhancing reliability.

How does the polyamide cage contribute to operational efficiency?


The polyamide cage reduces friction between the balls and the races, leading to smoother operation and less heat generation. This material also offers lightweight characteristics, which further optimise performance during high-speed applications.

What are the implications of the CN clearance rating for installation?


The CN clearance rating allows for a standard fit within assemblies, ensuring adequate space for thermal expansion and movement during operation. This is critical for maintaining operational integrity, especially under varying load and temperature conditions.

Each
$106.19
Each
$9,038.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy