FAG 7200-B-XL-TVP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- RS Stock No.:
- 174-1037
- Mfr. Part No.:
- 7200-B-XL-TVP
- Brand:
- FAG
Subtotal (1 unit)*
$61.23
(exc. GST)
$67.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $61.23 |
| 13 - 24 | $60.01 |
| 25 + | $58.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1037
- Mfr. Part No.:
- 7200-B-XL-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 2.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.6kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 37500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 2.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.6kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 37500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler Angular Contact Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 7200-B-XL-TVP
Features & Benefits
Applications
What are the operational limits in terms of load capacity?
How does the polyamide cage contribute to the bearing's performance?
What maintenance is recommended for optimal performance?
What mounting considerations should be taken into account?
Related links
- FAG 7200-B-XL-2RS-TVP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 7200-B-XL-2RS-TVP-UL 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 7006-B-XL-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- FAG 7306-B-XL-TVP 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7210-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- FAG 7310-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
