FAG 7310-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 187-9531
- Mfr. Part No.:
- 7310-B-XL-TVP
- Brand:
- FAG
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$258.34
(exc. GST)
$284.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $258.34 | - |
| 13 - 24 | $251.11 | 2% |
| 25 + | $247.46 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9531
- Mfr. Part No.:
- 7310-B-XL-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 50kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Limiting Speed | 8400rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Race Material Steel | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 50kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Limiting Speed 8400rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
Related links
- FAG 7310-B-XL-TVP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-MP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7212-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- FAG 7210-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- FAG 7210-B-XL-TVP-UO 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
