RS Better World

FAG 7200-B-XL-2RS-TVP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width

Get a bulk buy discount

Add 13 more to save $87.88

View bulk pricing options

Subtotal (1 unit)*

$240.87

(exc. GST)

$264.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$240.87-
13 - 24$234.11$87.88
25 +$227.82$326.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-9501
Mfr. Part No.:
7200-B-XL-2RS-TVP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Race Material

Steel

Cage Material

Polyamide

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

2.6kN

Dynamic Load Rating

5.6kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

16100rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler Angular Contact Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 7200-B-XL-2RS-TVP


This angular contact ball bearing is characterised by a precision design ideal for high-load applications. The bearing features an inner diameter of 10mm and an outer diameter of 30mm, along with a race width of 9mm. This sealed ball bearing offers enhanced durability and reliability for various engineering tasks.

Features & Benefits


• Crafted from high-quality steel for robust performance

• Single row angular contact design enables efficient load handling

• Sealed on both sides, ensuring protection against contaminants

• CN clearance maintains optimal performance under varying loads

• Polyamide cage optimises weight while promoting strength

Applications


• Used for precision machinery requiring high load capacity

• Ideal for within the automation industry

• Suitable for various electrical and mechanical assemblies

• Used with rotating components needing stability and strength

What is the significance of the sealing arrangement?


The dual sealing arrangement enhances protection against external contaminants, ensuring the longevity and reliability of operation in various environments.

How does the polyamide cage benefit performance?


The polyamide cage reduces friction and weight, facilitating smoother operation and increased efficiency while maintaining structural integrity under stress.

What types of loads can this bearing handle effectively?


With a dynamic load rating of 5600N, it accommodates both radial and axial loads, making it suitable for demanding applications in machinery and equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy