FAG 7210-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 187-9522
- Mfr. Part No.:
- 7210-B-XL-TVP
- Brand:
- FAG
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$149.32
(exc. GST)
$164.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $149.32 | - |
| 13 - 24 | $145.15 | 2% |
| 25 + | $141.23 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9522
- Mfr. Part No.:
- 7210-B-XL-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 28.5kN | |
| Dynamic Load Rating | 39kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 10300rpm | |
| Better World Product | Yes | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 28.5kN | ||
Dynamic Load Rating 39kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 10300rpm | ||
Better World Product Yes | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Related links
- FAG 7210-B-XL-TVP-UO 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- FAG 7308-B-XL-TVP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- FAG 7308-B-XL-TVP-UO 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- FAG 7310-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7304-B-XL-TVP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7208-B-XL-TVP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
