RS Better World

FAG 7206-B-XL-TVP-UA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $49.92

View bulk pricing options

Subtotal (1 unit)*

$136.67

(exc. GST)

$150.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$136.67-
13 - 24$132.83$49.92
25 +$129.30$184.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-9516
Mfr. Part No.:
7206-B-XL-TVP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Race Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

14.1kN

Contact Angle

40°

Dynamic Load Rating

21.7kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

15800rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously

Moderate to high axial loads are present on one side

Rigid axial guidance is required

The bearing arrangement must be axially clearance-free or preloaded

High speeds are required under higher radial and axial loads

The bearing arrangement is to run quietly in addition to meeting the requirements stated above

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy