SKF 629-2RSH/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 26mm O.D
- RS Stock No.:
- 667-1217
- Mfr. Part No.:
- 629-2RSH/C3
- Brand:
- SKF
Bulk discount available
Subtotal (1 unit)**
$10.12
(exc. GST)
$11.13
(inc. GST)
77 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $10.12 |
6 - 24 | $9.83 |
25 + | $9.52 |
**price indicative
- RS Stock No.:
- 667-1217
- Mfr. Part No.:
- 629-2RSH/C3
- Brand:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 9mm | |
Outside Diameter | 26mm | |
Race Width | 8mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 1.96kN | |
Dynamic Load Rating | 4.75kN | |
Bore Type | Parallel | |
Clearance Code | C3 | |
Bearing Series | 2 Light | |
Race Type | Plain | |
Partial Bearing Code | 629 | |
Model Number p | 6292RSC3 | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 1.96kN | ||
Dynamic Load Rating 4.75kN | ||
Bore Type Parallel | ||
Clearance Code C3 | ||
Bearing Series 2 Light | ||
Race Type Plain | ||
Partial Bearing Code 629 | ||
Model Number p 6292RSC3 | ||
Related links
- SKF 629-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 26mm O.D
- RS PRO 629-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 26mm O.D
- SKF 629-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 26mm O.D
- FAG 629-C-2HRS-C3>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 26mm O.D
- SKF 629/C3 Single Row Deep Groove Ball Bearing- Open Type 9mm I.D, 26mm O.D
- FAG 629-C-2HRS Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 26mm O.D
- RS PRO 629-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 26mm O.D
- SKF 609-2RSH/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D