Recently searched

    INA KH40-PP Linear Ball Bearing- Both Sides Sealed 40mm I.D, 52mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    $81.15

    (exc. GST)

    $89.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$81.15
    13 - 24$78.90
    25 +$76.81

    **price indicative

    RS Stock No.:
    137-1575
    Mfr. Part No.:
    KH40-PP
    Brand:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    40mm

    Outside Diameter

    52mm

    Race Width

    60mm

    Ball Bearing Type

    Linear Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Polyamide

    Number of Rows

    1

    Static Load Rating

    4.95kN

    Dynamic Load Rating

    5.3kN

    Bore Type

    Parallel

    Race Type

    Plain

    Partial Bearing Code

    KH40PP

    Related links