INA KH14-PP Linear Ball Bearing- Both Sides Sealed 14mm I.D, 21mm O.D
- RS Stock No.:
- 137-1570
- Mfr. Part No.:
- KH14-PP
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)**
$40.23
(exc. GST)
$44.25
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $40.23 |
13 - 24 | $39.09 |
25 + | $38.04 |
**price indicative
- RS Stock No.:
- 137-1570
- Mfr. Part No.:
- KH14-PP
- Brand:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Inside Diameter | 14mm | |
Outside Diameter | 21mm | |
Race Width | 28mm | |
Ball Bearing Type | Linear Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Polyamide | |
Number of Rows | 1 | |
Static Load Rating | 760N | |
Dynamic Load Rating | 830N | |
Clearance Code | CN | |
Bore Type | Parallel | |
Race Type | Plain | |
Partial Bearing Code | KH14PP | |
Select all | ||
---|---|---|
Brand INA | ||
Inside Diameter 14mm | ||
Outside Diameter 21mm | ||
Race Width 28mm | ||
Ball Bearing Type Linear Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 760N | ||
Dynamic Load Rating 830N | ||
Clearance Code CN | ||
Bore Type Parallel | ||
Race Type Plain | ||
Partial Bearing Code KH14PP | ||
Related links
- INA KH30-PP Linear Ball Bearing- Both Sides Sealed 30mm I.D, 40mm O.D
- INA KH40-PP Linear Ball Bearing- Both Sides Sealed 40mm I.D, 52mm O.D
- INA KH10-PP Linear Ball Bearing- Both Sides Sealed 10mm I.D, 17mm O.D
- INA KH50-PP Linear Ball Bearing- Both Sides Sealed 50mm I.D, 62mm O.D
- INA KH20-PP Linear Ball Bearing- Both Sides Sealed 20mm I.D, 28mm O.D
- INA KH16-PP Linear Ball Bearing- Both Sides Sealed 16mm I.D, 24mm O.D
- INA KH12-PP#N Linear Ball Bearing- Both Sides Sealed 12mm I.D, 19mm O.D
- SKF 61801-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 21mm O.D