SKF 6004-2RSLTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Get a bulk buy discount

Add 25 more to save $5.00

View bulk pricing options

Subtotal (1 unit)*

$29.07

(exc. GST)

$31.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$29.07-
25 - 49$28.87$5.00
50 +$28.59$24.00

*price indicative

RS Stock No.:
123-4844
Mfr. Part No.:
6004-2RSLTN9/C3VT162
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

19000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 20mm Inside Diameter, 42mm Outside Diameter - 6004-2RSLTN9/C3VT162


This ball bearing is a single row deep groove type, designed for high-performance applications. With an inside diameter of 20mm and an outside diameter of 42mm, this sealed ball bearing is tailored for enhanced durability. The robust design utilises steel materials, ensuring reliability under various loads, making it a suitable choice for automation and mechanical applications.

Features & Benefits


• Dual sealing arrangement provides effective protection against contaminants
• C3 clearance optimises performance under varying temperature conditions
• Steel construction ensures strength and longevity in demanding environments
• High dynamic load rating of 9.95 kN supports heavy operational demands
• Cylindrical bore design allows for easy installation in various assemblies
• Lightweight at only 0.0694kg, facilitating efficient operation

Applications


• Used in machinery for precise rotational movements
• Suitable for electric motors requiring reliable performance
• Employed in conveyor systems for seamless operation
• Ideal for robotic demanding consistent reliability
• Utilised in automotive components to enhance efficiency

What operational limits should be considered for Peak performance?


The reference speed for optimal performance is 38,000rpm, while it can handle a limiting speed of 19,000rpm, which should not be exceeded to maintain longevity and reliability.

How does the sealing arrangement contribute to the bearing's lifespan?


The double sealing not only prevents the ingress of dirt and moisture but also retains lubrication efficiently, minimising wear over time and extending the lifespan of the bearing.

What type of load ratings does the design accommodate?


With a Basic dynamic load rating of 9.95 kN and a static load rating of 5 kN, it is designed to withstand substantial loads during operation while ensuring stable functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy