SKF 6203-2RSLTN9/C3VT162 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 123-4849
- Mfr. Part No.:
- 6203-2RSLTN9/C3VT162
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.63
(exc. GST)
$30.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.63 |
| 25 - 49 | $27.43 |
| 50 + | $27.13 |
*price indicative
- RS Stock No.:
- 123-4849
- Mfr. Part No.:
- 6203-2RSLTN9/C3VT162
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.95kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.95kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Flange Outside Diameter 40mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 40mm Outside Diameter, 9.95 kN Dynamic Load Rating - 6203-2RSLTN9/C3VT162
This ball bearing is designed for efficient performance in various mechanical applications. Its robust construction offers durability and reliability, making it suitable for sectors such as automation, electronics, and electrical systems.
Features & Benefits
• Incorporates a single row deep groove design for effective operation
• Features C3 clearance for enhanced performance under dynamic loads
• Made from steel for strong structural integrity
• Provides high static and dynamic load ratings for various applications
• Non-metallic cage reduces friction, improving performance
Applications
• Ideal for electric motors and automotive uses
• Suitable for industrial machinery requiring substantial load capacity
• Utilised in conveyor systems for smooth operation
• Applicable in robotics for precise workload management
How does the sealing arrangement affect longevity?
The dual sealing arrangement keeps dirt and moisture out, significantly extending the bearing's operational lifespan.
What load ratings should I consider for my application?
This bearing has a static load rating of 4.75kN and a dynamic load rating of 9.95kN, making it appropriate for medium to high load requirements.
Is this bearing suitable for high-speed applications?
With a reference speed of 38,000r/min and a limiting speed of 19,000r/min, this bearing performs well in higher speed scenarios.
Can this bearing be used in a humid environment?
Yes, the sealed design protects against dirt and moisture, making it suitable for humid conditions.
Related links
- SKF 6203-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6003-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6203-Z 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2Z/C3GJN 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2Z/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
