Recently searched

    SKF 6000-2RSLTN9/C3VT162 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    $22.97

    (exc. GST)

    $25.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 24$22.97
    25 - 49$22.86
    50 +$22.64

    **price indicative

    RS Stock No.:
    123-4842
    Mfr. Part No.:
    6000-2RSLTN9/C3VT162
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    10mm

    Outside Diameter

    26mm

    Race Width

    8mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    C3

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Non-metallic

    Number of Rows

    1

    Static Load Rating

    1.96kN

    Dynamic Load Rating

    4.75kN

    Bore Type

    Parallel

    Clearance Code

    C3

    Bearing Series

    0 Extra Light

    Flange Outside Diameter

    26mm

    Race Material

    Steel

    Model Number p

    2RSLTN9/C3VT162

    Race Type

    Plain

    Partial Bearing Code

    6000

    Related links