SNR 6304NEEC3 1 Row Bearing Kit - 20 mm ID, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$44.79

(exc. GST)

$49.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.79

*price indicative

RS Stock No.:
700-124
Mfr. Part No.:
6304NEEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Bearing Kit

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.9kN

Dynamic Load Rating

16.8kN

Bore Type

Deep Groove

Series

6304

Limiting Speed

9500rpm

Bearing Type

Deep Groove

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for reliable performance in radial contact applications. This precision component features a robust pressed steel cage and is designed with contact Seals on both sides for enhanced durability and protection against contaminants. With an internal diameter of 20 mm and an external diameter of 52 mm, this bearing ensures optimal fit and functionality in various mechanical assemblies, making it an essential choice for engineers seeking dependable solutions in demanding environments.

Designed with a radial contact configuration for efficient load distribution

Equipped with contact Seals on both sides to prevent debris ingress

Fabricated from high-quality materials, ensuring longevity and reliability

Features a pressed steel cage that maintains structural integrity under stress

Offers a mass of 0.135 kg, enabling lightweight configurations

Achieves a dynamic load capacity of 16,800,000 mN, suitable for high-performance scenarios

Operates effectively in a temperature range with a maximum operating temperature of 393.15 °K

Includes a C3 radial clearance class for improved performance in demanding applications

Optimised for mechanical limit speed of 57,000 °/s, catering to high-speed environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy